
TPS54A20RNJT | |
|---|---|
DigiKey Part Number | 296-44157-2-ND - Tape & Reel (TR) 296-44157-1-ND - Cut Tape (CT) 296-44157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54A20RNJT |
Description | IC REG BUCK ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54A20RNJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.10000 | RM38.10 |
| 10 | RM29.68800 | RM296.88 |
| 25 | RM27.58800 | RM689.70 |
| 100 | RM25.27830 | RM2,527.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM24.17696 | RM6,044.24 |
| 500 | RM23.51328 | RM11,756.64 |
| 750 | RM23.18096 | RM17,385.72 |
| 1,250 | RM22.81273 | RM28,515.91 |
| Unit Price without VAT: | RM38.10000 |
|---|---|
| Unit Price with VAT: | RM41.91000 |


