
SN74ACT7541QDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74ACT7541QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74ACT7541QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74ACT7541QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT7541QDGSRQ1 |
Description | IC BUFF NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element Open Drain Output 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.73000 | RM1.73 |
| 10 | RM1.22100 | RM12.21 |
| 25 | RM1.08920 | RM27.23 |
| 100 | RM0.94440 | RM94.44 |
| 250 | RM0.87532 | RM218.83 |
| 500 | RM0.83354 | RM416.77 |
| 1,000 | RM0.80175 | RM801.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.74098 | RM3,704.90 |
| 10,000 | RM0.72297 | RM7,229.70 |
| 15,000 | RM0.71396 | RM10,709.40 |
| 25,000 | RM0.70397 | RM17,599.25 |
| 35,000 | RM0.69813 | RM24,434.55 |
| 50,000 | RM0.69251 | RM34,625.50 |
| Unit Price without VAT: | RM1.73000 |
|---|---|
| Unit Price with VAT: | RM1.90300 |

