
TPS57060QDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-28172-2-ND - Tape & Reel (TR) 296-28172-1-ND - Cut Tape (CT) 296-28172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57060QDGQRQ1 |
Description | IC REG BUCK ADJ 500MA 10HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS57060QDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.46000 | RM14.46 |
| 10 | RM10.90200 | RM109.02 |
| 25 | RM10.01080 | RM250.27 |
| 100 | RM9.03130 | RM903.13 |
| 250 | RM8.56428 | RM2,141.07 |
| 500 | RM8.28290 | RM4,141.45 |
| 1,000 | RM8.05123 | RM8,051.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM7.80665 | RM19,516.62 |
| 5,000 | RM7.65933 | RM38,296.65 |
| Unit Price without VAT: | RM14.46000 |
|---|---|
| Unit Price with VAT: | RM15.90600 |

