
TPS57060QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS57060QDRCRQ1TR-ND - Tape & Reel (TR) 296-TPS57060QDRCRQ1CT-ND - Cut Tape (CT) 296-TPS57060QDRCRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57060QDRCRQ1 |
Description | IC REG BUCK ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57060QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.89000 | RM14.89 |
| 10 | RM11.24900 | RM112.49 |
| 25 | RM10.33400 | RM258.35 |
| 100 | RM9.32800 | RM932.80 |
| 250 | RM8.84828 | RM2,212.07 |
| 500 | RM8.55910 | RM4,279.55 |
| 1,000 | RM8.32104 | RM8,321.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM8.02711 | RM24,081.33 |
| Unit Price without VAT: | RM14.89000 |
|---|---|
| Unit Price with VAT: | RM16.37900 |

