TPS60100PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24
Unit Price: RM15.92000
Datasheet
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60100PWPRG4

DigiKey Part Number
TPS60100PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60100PWPRG4
Description
IC REG CHARGE PUMP 3.3V 20HTSSOP
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 200mA 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS60100PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
3.6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM4.66928RM9,338.56
4,000RM4.56678RM18,267.12
6,000RM4.51544RM27,092.64
Manufacturers Standard Package
Unit Price without VAT:RM4.66928
Unit Price with VAT:RM5.13621