
TPS65530ARSLR | |
|---|---|
DigiKey Part Number | 296-23408-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65530ARSLR |
Description | IC REG CONV FOR DSC 8OUT 48VQFN |
Customer Reference | |
Detailed Description | - Converter, Digital Still Cameras Voltage Regulator IC 8 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65530ARSLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Digital Still Cameras | |
Voltage - Input | 1.5V ~ 5.5V | |
Number of Outputs | 8 | |
Voltage - Output | Adjustable | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (6x6) | |
Base Product Number |

