Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60401DBVT

DigiKey Part Number
296-12014-2-ND - Tape & Reel (TR)
296-12014-1-ND - Cut Tape (CT)
296-12014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS60401DBVT
Description
IC REG CHG PUMP INV 60MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 60mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
TPS60401DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
20kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 526
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.52000RM5.52
10RM4.00700RM40.07
25RM3.63120RM90.78
100RM3.21980RM321.98
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM3.02372RM755.93
500RM2.90536RM1,452.68
750RM2.84609RM2,134.57
1,250RM2.78044RM3,475.55
1,750RM2.74206RM4,798.60
2,500RM2.70516RM6,762.90
6,250RM2.62569RM16,410.56
12,500RM2.57781RM32,222.62
Manufacturers Standard Package
Unit Price without VAT:RM5.52000
Unit Price with VAT:RM6.07200