


TPS76701QPWPR | |
|---|---|
DigiKey Part Number | 296-8076-2-ND - Tape & Reel (TR) 296-8076-1-ND - Cut Tape (CT) 296-8076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76701QPWPR |
Description | IC REG LIN POS ADJ 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76701QPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM17.14000 | RM17.14 |
| 10 | RM12.99800 | RM129.98 |
| 25 | RM11.96360 | RM299.09 |
| 100 | RM10.82400 | RM1,082.40 |
| 250 | RM10.28056 | RM2,570.14 |
| 500 | RM9.95308 | RM4,976.54 |
| 1,000 | RM9.68357 | RM9,683.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM9.46179 | RM18,923.58 |
| 4,000 | RM9.27921 | RM37,116.84 |
| Unit Price without VAT: | RM17.14000 |
|---|---|
| Unit Price with VAT: | RM18.85400 |

