LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 800mA 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61059DRCT

DigiKey Part Number
296-19426-2-ND - Tape & Reel (TR)
296-19426-1-ND - Cut Tape (CT)
296-19426-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61059DRCT
Description
IC LED DRIVER RGLTR 800MA 10VSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 800mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS61059DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
2.5V ~ 5.5V
Current - Output / Channel
800mA
Frequency
-
Dimming
-
Applications
Backlight, Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM9.89000RM9.89
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM5.49386RM2,746.93
Unit Price without VAT:RM9.89000
Unit Price with VAT:RM10.87900