LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61060YZFR

DigiKey Part Number
296-TPS61060YZFRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61060YZFR
Description
IC LED DRV RGLTR PWM 8DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 400mA (Switch) 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61060YZFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
6V
Voltage - Output
14.5V
Current - Output / Channel
400mA (Switch)
Frequency
1MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 188,974 View Now
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM3.88619RM11,658.57
6,000RM3.80661RM22,839.66
9,000RM3.76675RM33,900.75
Manufacturers Standard Package
Unit Price without VAT:RM3.88619
Unit Price with VAT:RM4.27481

Other Suppliers on DigiKey

188,974In Stock
Ships from Rochester Electronics, LLC