


TPS610986DSET | |
|---|---|
DigiKey Part Number | 296-44974-2-ND - Tape & Reel (TR) 296-44974-1-ND - Cut Tape (CT) 296-44974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610986DSET |
Description | IC REG DL BOOST/LNR SYNC 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Up (Boost) Synchronous (1), Linear (LDO) (1) 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS610986DSET Models |
Category | w/Supervisor No |
Manufacturer Texas Instruments | w/Sequencer No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 0.7V ~ 4.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) Synchronous (1), Linear (LDO) (1) | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 6-WFDFN |
Voltage/Current - Output 1 3.3V, 350mA | Supplier Device Package 6-WSON (1.5x1.5) |
Voltage/Current - Output 2 3.3V, 200mA | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.10000 | RM8.10 |
| 10 | RM5.96500 | RM59.65 |
| 25 | RM5.43520 | RM135.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM4.43884 | RM1,109.71 |
| 500 | RM4.27588 | RM2,137.94 |
| Unit Price without VAT: | RM8.10000 |
|---|---|
| Unit Price with VAT: | RM8.91000 |

