TPS61161DRVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 16,098
Unit Price: RM5.36000
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61161DRVRG4

DigiKey Part Number
TPS61161DRVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61161DRVRG4
Description
IC LED DRV RGLTR PWM 700MA 6WSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 700mA (Switch) 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS61161DRVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
18V
Voltage - Output
38V
Current - Output / Channel
700mA (Switch)
Frequency
600kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.23759RM6,712.77
6,000RM2.18693RM13,121.58
9,000RM2.16156RM19,454.04
15,000RM2.13345RM32,001.75
Manufacturers Standard Package
Unit Price without VAT:RM2.23759
Unit Price with VAT:RM2.46135