
TPS61177ARGRR | |
|---|---|
DigiKey Part Number | 296-52003-2-ND - Tape & Reel (TR) 296-52003-1-ND - Cut Tape (CT) 296-52003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61177ARGRR |
Description | IC LED DRV RGLTR PWM 30MA 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61177ARGRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 4.5V ~ 39V | |
Current - Output / Channel | 30mA | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM9.14000 | RM9.14 |
| 10 | RM6.79300 | RM67.93 |
| 25 | RM6.20000 | RM155.00 |
| 100 | RM5.54910 | RM554.91 |
| 250 | RM5.23880 | RM1,309.70 |
| 500 | RM5.05164 | RM2,525.82 |
| 1,000 | RM4.89766 | RM4,897.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.70739 | RM14,122.17 |
| 6,000 | RM4.61433 | RM27,685.98 |
| Unit Price without VAT: | RM9.14000 |
|---|---|
| Unit Price with VAT: | RM10.05400 |

