
TPS61180RTER | |
|---|---|
DigiKey Part Number | 296-23377-2-ND - Tape & Reel (TR) 296-23377-1-ND - Cut Tape (CT) 296-23377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61180RTER |
Description | IC LED DRV RGLTR PWM 25MA 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 25mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61180RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 24V | |
Voltage - Output | 38V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.92000 | RM7.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.60163 | RM13,804.89 |
| 6,000 | RM4.51026 | RM27,061.56 |
| Unit Price without VAT: | RM7.92000 |
|---|---|
| Unit Price with VAT: | RM8.71200 |

