
TPS61235PRWLT | |
|---|---|
DigiKey Part Number | 296-44628-2-ND - Tape & Reel (TR) 296-44628-1-ND - Cut Tape (CT) 296-44628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61235PRWLT |
Description | IC REG BOOST 5.1V 6.5A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5.1V 1 Output 6.5A (Switch) 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61235PRWLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.76000 | RM10.76 |
| 10 | RM8.02200 | RM80.22 |
| 25 | RM7.33960 | RM183.49 |
| 100 | RM6.58770 | RM658.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.22916 | RM1,557.29 |
| 500 | RM6.01308 | RM3,006.54 |
| 750 | RM5.90485 | RM4,428.64 |
| 1,250 | RM5.78496 | RM7,231.20 |
| 1,750 | RM5.71487 | RM10,001.02 |
| 2,500 | RM5.64750 | RM14,118.75 |
| 6,250 | RM5.50237 | RM34,389.81 |
| Unit Price without VAT: | RM10.76000 |
|---|---|
| Unit Price with VAT: | RM11.83600 |

