
TPS61310YFFR | |
|---|---|
DigiKey Part Number | 296-27243-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61310YFFR |
Description | IC LED DRV RGLTR PWM 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.5A (Flash) 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS61310YFFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 2.5V ~ 5.7V | |
Current - Output / Channel | 1.5A (Flash) | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight, Camera Flash | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.88542 | RM8,656.26 |
| 6,000 | RM2.82302 | RM16,938.12 |
| 9,000 | RM2.79180 | RM25,126.20 |
| Unit Price without VAT: | RM2.88542 |
|---|---|
| Unit Price with VAT: | RM3.17396 |

