
TPS62088AYFPJ | |
|---|---|
DigiKey Part Number | 296-TPS62088AYFPJTR-ND - Tape & Reel (TR) 296-TPS62088AYFPJCT-ND - Cut Tape (CT) 296-TPS62088AYFPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62088AYFPJ |
Description | IC REG BUCK ADJ 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 6-VFBGA, DSBGA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.2x0.8) |
Voltage - Input (Min) 2.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.21000 | RM7.21 |
| 10 | RM5.31100 | RM53.11 |
| 25 | RM4.83040 | RM120.76 |
| 100 | RM4.30250 | RM430.25 |
| 250 | RM4.05064 | RM1,012.66 |
| 500 | RM3.89886 | RM1,949.43 |
| 1,000 | RM3.77397 | RM3,773.97 |
| 2,500 | RM3.64209 | RM9,105.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | RM3.91360 | RM23,481.60 |
| Unit Price without VAT: | RM7.21000 |
|---|---|
| Unit Price with VAT: | RM7.93100 |


