Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62091RGTT

DigiKey Part Number
296-30384-2-ND - Tape & Reel (TR)
296-30384-1-ND - Cut Tape (CT)
296-30384-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62091RGTT
Description
IC REG BUCK 3.3V 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62091RGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,078
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.31000RM11.31
10RM8.46300RM84.63
25RM7.74760RM193.69
100RM6.96000RM696.00
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM6.58484RM1,646.21
500RM6.35852RM3,179.26
750RM6.24521RM4,683.91
1,250RM6.11964RM7,649.55
1,750RM6.04626RM10,580.95
2,500RM5.97566RM14,939.15
6,250RM5.82367RM36,397.94
Manufacturers Standard Package
Unit Price without VAT:RM11.31000
Unit Price with VAT:RM12.44100