Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62092RGTT

DigiKey Part Number
296-TPS62092RGTTTR-ND - Tape & Reel (TR)
296-TPS62092RGTTCT-ND - Cut Tape (CT)
296-TPS62092RGTTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62092RGTT
Description
IC REG BUCK 2.5V 3A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62092RGTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,397
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM11.31000RM11.31
10RM8.46300RM84.63
25RM7.74760RM193.69
100RM6.96000RM696.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM5.64824RM1,412.06
500RM5.44910RM2,724.55
750RM5.34936RM4,012.02
1,250RM5.23882RM6,548.52
1,750RM5.17421RM9,054.87
2,500RM5.11207RM12,780.18
6,250RM4.97830RM31,114.38
Manufacturers Standard Package
Unit Price without VAT:RM11.31000
Unit Price with VAT:RM12.44100