
TPS62092RGTT | |
|---|---|
DigiKey Part Number | 296-TPS62092RGTTTR-ND - Tape & Reel (TR) 296-TPS62092RGTTCT-ND - Cut Tape (CT) 296-TPS62092RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62092RGTT |
Description | IC REG BUCK 2.5V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62092RGTT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.31000 | RM11.31 |
| 10 | RM8.46300 | RM84.63 |
| 25 | RM7.74760 | RM193.69 |
| 100 | RM6.96000 | RM696.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.64824 | RM1,412.06 |
| 500 | RM5.44910 | RM2,724.55 |
| 750 | RM5.34936 | RM4,012.02 |
| 1,250 | RM5.23882 | RM6,548.52 |
| 1,750 | RM5.17421 | RM9,054.87 |
| 2,500 | RM5.11207 | RM12,780.18 |
| 6,250 | RM4.97830 | RM31,114.38 |
| Unit Price without VAT: | RM11.31000 |
|---|---|
| Unit Price with VAT: | RM12.44100 |

