Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62097QWRGTRQ1

DigiKey Part Number
296-48349-2-ND - Tape & Reel (TR)
296-48349-1-ND - Cut Tape (CT)
296-48349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62097QWRGTRQ1
Description
IC REG BUCK ADJ 2A 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62097QWRGTRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
1.5MHz ~ 2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,359
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM8.90000RM8.90
10RM6.58400RM65.84
25RM6.00600RM150.15
100RM5.37300RM537.30
250RM5.07108RM1,267.77
500RM4.88898RM2,444.49
1,000RM4.73911RM4,739.11
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM4.55400RM13,662.00
6,000RM4.46340RM26,780.40
Manufacturers Standard Package
Unit Price without VAT:RM8.90000
Unit Price with VAT:RM9.79000