
TPS62122DRVT | |
|---|---|
DigiKey Part Number | 296-27829-2-ND - Tape & Reel (TR) 296-27829-1-ND - Cut Tape (CT) 296-27829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62122DRVT |
Description | IC REG BUCK ADJ 75MA 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 75mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62122DRVT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 800kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62122DRVR | Texas Instruments | 11 | 296-27695-1-ND | RM5.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.87000 | RM5.87 |
| 10 | RM4.28700 | RM42.87 |
| 25 | RM3.88960 | RM97.24 |
| 100 | RM3.45070 | RM345.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM3.24184 | RM810.46 |
| 500 | RM3.11576 | RM1,557.88 |
| 750 | RM3.05265 | RM2,289.49 |
| 1,250 | RM2.98274 | RM3,728.43 |
| 1,750 | RM2.94187 | RM5,148.27 |
| 2,500 | RM2.90255 | RM7,256.38 |
| Unit Price without VAT: | RM5.87000 |
|---|---|
| Unit Price with VAT: | RM6.45700 |




