
TPS62243QDDCRQ1 | |
|---|---|
DigiKey Part Number | 296-52021-2-ND - Tape & Reel (TR) 296-52021-1-ND - Cut Tape (CT) 296-52021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62243QDDCRQ1 |
Description | IC REG BUCK 1.8V 300MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 300mA SOT-23-5 Thin, TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS62243QDDCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.95000 | RM5.95 |
| 10 | RM4.35800 | RM43.58 |
| 25 | RM3.95400 | RM98.85 |
| 100 | RM3.51130 | RM351.13 |
| 250 | RM3.30032 | RM825.08 |
| 500 | RM3.17296 | RM1,586.48 |
| 1,000 | RM3.06824 | RM3,068.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.93879 | RM8,816.37 |
| 6,000 | RM2.87547 | RM17,252.82 |
| 9,000 | RM2.84376 | RM25,593.84 |
| Unit Price without VAT: | RM5.95000 |
|---|---|
| Unit Price with VAT: | RM6.54500 |

