TPS62293DRVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Texas Instruments
In Stock: 688
Unit Price: RM8.90000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 15,576
Unit Price: RM7.68000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62293DRVRG4

DigiKey Part Number
TPS62293DRVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS62293DRVRG4
Description
IC REG BUCK 1.8V 1A 6WSON
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62293DRVRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.84268RM8,528.04
6,000RM2.78105RM16,686.30
9,000RM2.75019RM24,751.71
Manufacturers Standard Package
Unit Price without VAT:RM2.84268
Unit Price with VAT:RM3.12695