Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62560DRVT

DigiKey Part Number
296-23105-2-ND - Tape & Reel (TR)
296-23105-1-ND - Cut Tape (CT)
296-23105-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62560DRVT
Description
IC REG BUCK ADJ 600MA 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 600mA 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62560DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
2.25MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,598
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM5.40000RM5.40
10RM3.93600RM39.36
25RM3.56960RM89.24
100RM3.16380RM316.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM2.97060RM742.65
500RM2.85398RM1,426.99
750RM2.79561RM2,096.71
1,250RM2.73093RM3,413.66
1,750RM2.69314RM4,712.99
2,500RM2.65676RM6,641.90
6,250RM2.57847RM16,115.44
12,500RM2.53128RM31,641.00
Manufacturers Standard Package
Unit Price without VAT:RM5.40000
Unit Price with VAT:RM5.94000