
TPS6286B10EVM-049 | |
|---|---|
DigiKey Part Number | 296-TPS6286B10EVM-049-ND |
Manufacturer | |
Manufacturer Product Number | TPS6286B10EVM-049 |
Description | EVAL BOARD FOR TPS6286B10 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS6286B10 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.4V ~ 1.675V | |
Current - Output | 10A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | TPS6286B10 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM468.07000 | RM468.07 |
| Unit Price without VAT: | RM468.07000 |
|---|---|
| Unit Price with VAT: | RM514.87700 |

