
TPS37043CPOFDDFRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS37043CPOFDDFRQ1TR-ND - Tape & Reel (TR) 296-TPS37043CPOFDDFRQ1CT-ND - Cut Tape (CT) 296-TPS37043CPOFDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS37043CPOFDDFRQ1 |
Description | AUTOMOTIVE MULTICHANNEL WINDOW S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 4 Channel TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS37043CPOFDDFRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 4 | |
Voltage - Threshold | 0.75V, 3.3V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10ms Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.50000 | RM11.50 |
| 10 | RM8.59700 | RM85.97 |
| 25 | RM7.87200 | RM196.80 |
| 100 | RM7.07430 | RM707.43 |
| 250 | RM6.69360 | RM1,673.40 |
| 500 | RM6.46428 | RM3,232.14 |
| 1,000 | RM6.27547 | RM6,275.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM6.04227 | RM18,126.81 |
| 6,000 | RM5.92815 | RM35,568.90 |
| Unit Price without VAT: | RM11.50000 |
|---|---|
| Unit Price with VAT: | RM12.65000 |

