
TPS62901RPJR | |
|---|---|
DigiKey Part Number | 296-TPS62901RPJRTR-ND - Tape & Reel (TR) 296-TPS62901RPJRCT-ND - Cut Tape (CT) 296-TPS62901RPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62901RPJR |
Description | IC REG BUCK ADJ 1A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62901RPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.59000 | RM5.59 |
| 10 | RM4.08200 | RM40.82 |
| 25 | RM3.70040 | RM92.51 |
| 100 | RM3.28200 | RM328.20 |
| 250 | RM3.08264 | RM770.66 |
| 500 | RM2.96232 | RM1,481.16 |
| 1,000 | RM2.86340 | RM2,863.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.74116 | RM8,223.48 |
| 6,000 | RM2.68133 | RM16,087.98 |
| 9,000 | RM2.65138 | RM23,862.42 |
| 15,000 | RM2.61819 | RM39,272.85 |
| Unit Price without VAT: | RM5.59000 |
|---|---|
| Unit Price with VAT: | RM6.14900 |









