
TPS62902RPJR | |
|---|---|
DigiKey Part Number | 296-TPS62902RPJRTR-ND - Tape & Reel (TR) 296-TPS62902RPJRCT-ND - Cut Tape (CT) 296-TPS62902RPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62902RPJR |
Description | IC REG BUCK ADJ 2A 9VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 2A 9-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62902RPJR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz, 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (1.5x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.23000 | RM6.23 |
| 10 | RM4.55100 | RM45.51 |
| 25 | RM4.13240 | RM103.31 |
| 100 | RM3.67210 | RM367.21 |
| 250 | RM3.45284 | RM863.21 |
| 500 | RM3.32072 | RM1,660.36 |
| 1,000 | RM3.21193 | RM3,211.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.07753 | RM9,232.59 |
| 6,000 | RM3.01177 | RM18,070.62 |
| 9,000 | RM2.97885 | RM26,809.65 |
| Unit Price without VAT: | RM6.23000 |
|---|---|
| Unit Price with VAT: | RM6.85300 |











