Image for TPS65195YFFR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65195YFFR

DigiKey Part Number
TPS65195YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS65195YFFR
Description
IC LEVEL SHIFTER 8CH 30DSBGA
Customer Reference
Detailed Description
Video IC Package
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Function
-
Applications
-
Standards
-
Control Interface
-
Voltage - Supply
-
Mounting Type
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM6.13176RM18,395.28
6,000RM6.01628RM36,097.68
Manufacturers Standard Package
Unit Price without VAT:RM6.13176
Unit Price with VAT:RM6.74494