
TPS65233-1RTER | |
|---|---|
DigiKey Part Number | 296-42983-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65233-1RTER |
Description | IC REG CONV SATELLIT 1OUT 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS65233-1RTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 4.5V ~ 20V | |
Number of Outputs | 1 | |
Voltage - Output | 13.4V, 18.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM4.67037 | RM14,011.11 |
| 6,000 | RM4.57792 | RM27,467.52 |
| Unit Price without VAT: | RM4.67037 |
|---|---|
| Unit Price with VAT: | RM5.13741 |

