
TPS65520AZVDR | |
|---|---|
DigiKey Part Number | TPS65520AZVDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS65520AZVDR |
Description | IC PWR MGMT FOR DGTL CA 113NFBGA |
Customer Reference | |
Detailed Description | Digital Camera PMIC 113-NFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Digital Camera | |
Current - Supply | - | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 113-VFBGA | |
Supplier Device Package | 113-NFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM26.00901 | RM65,022.53 |
| Unit Price without VAT: | RM26.00901 |
|---|---|
| Unit Price with VAT: | RM28.60991 |

