
TPS6565342RHDRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS6565342RHDRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS6565342RHDRQ1 |
Description | IC PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Voltage Regulator IC 2 Output 28-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6565342RHDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Voltage - Input | 2.8V ~ 5.5V | |
Number of Outputs | 2 | |
Voltage - Output | 1V ~ 3.36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM10.32176 | RM30,965.28 |
| Unit Price without VAT: | RM10.32176 |
|---|---|
| Unit Price with VAT: | RM11.35394 |

