


TPS70612DBVT | |
|---|---|
DigiKey Part Number | 296-41967-2-ND - Tape & Reel (TR) 296-41967-1-ND - Cut Tape (CT) 296-41967-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70612DBVT |
Description | IC REG LINEAR 1.2V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS70612DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.04000 | RM5.04 |
| 10 | RM3.65200 | RM36.52 |
| 25 | RM3.30640 | RM82.66 |
| 100 | RM2.92700 | RM292.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.74604 | RM686.51 |
| 500 | RM2.63688 | RM1,318.44 |
| 750 | RM2.58223 | RM1,936.67 |
| 1,250 | RM2.52163 | RM3,152.04 |
| 1,750 | RM2.48625 | RM4,350.94 |
| 2,500 | RM2.45219 | RM6,130.47 |
| 6,250 | RM2.37887 | RM14,867.94 |
| 12,500 | RM2.33469 | RM29,183.63 |
| Unit Price without VAT: | RM5.04000 |
|---|---|
| Unit Price with VAT: | RM5.54400 |

