
TPS70936DRVRM3 | |
|---|---|
DigiKey Part Number | 296-TPS70936DRVRM3TR-ND - Tape & Reel (TR) 296-TPS70936DRVRM3CT-ND - Cut Tape (CT) 296-TPS70936DRVRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70936DRVRM3 |
Description | 150-MA, 30-V, ULTRA-LOW-IQ, LOW- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.25 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.33000 | RM4.33 |
| 10 | RM3.12000 | RM31.20 |
| 25 | RM2.81960 | RM70.49 |
| 100 | RM2.48810 | RM248.81 |
| 250 | RM2.33044 | RM582.61 |
| 500 | RM2.23532 | RM1,117.66 |
| 1,000 | RM2.15699 | RM2,156.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.06027 | RM6,180.81 |
| 6,000 | RM2.01291 | RM12,077.46 |
| 9,000 | RM1.98921 | RM17,902.89 |
| 15,000 | RM1.96294 | RM29,444.10 |
| Unit Price without VAT: | RM4.33000 |
|---|---|
| Unit Price with VAT: | RM4.76300 |

