
TPS56428RHLT | |
|---|---|
DigiKey Part Number | 296-43267-2-ND - Tape & Reel (TR) 296-43267-1-ND - Cut Tape (CT) 296-43267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56428RHLT |
Description | IC REG BUCK ADJ 4A 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 14-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS56428RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.86000 | RM6.86 |
| 10 | RM5.02400 | RM50.24 |
| 25 | RM4.56720 | RM114.18 |
| 100 | RM4.06650 | RM406.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM3.68350 | RM1,841.75 |
| Unit Price without VAT: | RM6.86000 |
|---|---|
| Unit Price with VAT: | RM7.54600 |

