


TPS717285DCKT | |
|---|---|
DigiKey Part Number | 296-32541-2-ND - Tape & Reel (TR) 296-32541-1-ND - Cut Tape (CT) 296-32541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS717285DCKT |
Description | IC REG LIN 2.85V 150MA SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS717285DCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.20000 | RM5.20 |
| 10 | RM3.78600 | RM37.86 |
| 25 | RM3.43080 | RM85.77 |
| 100 | RM3.03930 | RM303.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM2.85256 | RM713.14 |
| 500 | RM2.73980 | RM1,369.90 |
| 750 | RM2.68335 | RM2,012.51 |
| 1,250 | RM2.62086 | RM3,276.07 |
| 1,750 | RM2.58428 | RM4,522.49 |
| 2,500 | RM2.54915 | RM6,372.88 |
| 6,250 | RM2.47346 | RM15,459.13 |
| 12,500 | RM2.42783 | RM30,347.88 |
| Unit Price without VAT: | RM5.20000 |
|---|---|
| Unit Price with VAT: | RM5.72000 |


