


TPS71728DSER | |
|---|---|
DigiKey Part Number | 296-21976-2-ND - Tape & Reel (TR) 296-21976-1-ND - Cut Tape (CT) 296-21976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71728DSER |
Description | IC REG LINEAR 2.8V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71728DSER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.93000 | RM4.93 |
| 10 | RM3.58500 | RM35.85 |
| 25 | RM3.24480 | RM81.12 |
| 100 | RM2.87110 | RM287.11 |
| 250 | RM2.69276 | RM673.19 |
| 500 | RM2.58542 | RM1,292.71 |
| 1,000 | RM2.49701 | RM2,497.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.38782 | RM7,163.46 |
| 6,000 | RM2.33439 | RM14,006.34 |
| 9,000 | RM2.30764 | RM20,768.76 |
| 15,000 | RM2.27799 | RM34,169.85 |
| Unit Price without VAT: | RM4.93000 |
|---|---|
| Unit Price with VAT: | RM5.42300 |


