


TPS71928-28DRVT | |
|---|---|
DigiKey Part Number | 296-TPS71928-28DRVTTR-ND - Tape & Reel (TR) 296-TPS71928-28DRVTCT-ND - Cut Tape (CT) 296-TPS71928-28DRVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71928-28DRVT |
Description | IC REG LINEAR 2.8V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS71928-28DRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 160 µA | |
Current - Supply (Max) | 250 µA | |
PSRR | 63dB ~ 44dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM5.17512 | RM1,293.78 |
| 500 | RM4.98994 | RM2,494.97 |
| 750 | RM4.89721 | RM3,672.91 |
| 1,250 | RM4.79442 | RM5,993.02 |
| 1,750 | RM4.73435 | RM8,285.11 |
| 2,500 | RM4.67658 | RM11,691.45 |
| 6,250 | RM4.55220 | RM28,451.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.00000 | RM8.00 |
| 10 | RM5.91000 | RM59.10 |
| 25 | RM5.38360 | RM134.59 |
| 100 | RM4.80720 | RM480.72 |
| Unit Price without VAT: | RM8.00000 |
|---|---|
| Unit Price with VAT: | RM8.80000 |


