


TPS7225QDR | |
|---|---|
DigiKey Part Number | TPS7225QDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7225QDR |
Description | IC REG LINEAR 2.5V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7225QDR Models |
Category | Current - Quiescent (Iq) 225 µA |
Mfr | Current - Supply (Max) 325 µA |
Packaging Tape & Reel (TR) | PSRR 60dB ~ 50dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 150°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 1.1V @ 250mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM18.45764 | RM46,144.10 |
| Unit Price without VAT: | RM18.45764 |
|---|---|
| Unit Price with VAT: | RM20.30340 |

