


TPS7250QDR | |
|---|---|
DigiKey Part Number | 296-1361-2-ND - Tape & Reel (TR) 296-1361-1-ND - Cut Tape (CT) 296-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7250QDR |
Description | IC REG LINEAR 5V 250MA 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7250QDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 225 µA | |
Current - Supply (Max) | 325 µA | |
PSRR | 60dB ~ 50dB (120Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM28.13000 | RM28.13 |
| 10 | RM21.71300 | RM217.13 |
| 25 | RM20.10520 | RM502.63 |
| 100 | RM18.33560 | RM1,833.56 |
| 250 | RM17.49248 | RM4,373.12 |
| 500 | RM16.98416 | RM8,492.08 |
| 1,000 | RM16.56585 | RM16,565.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM16.12431 | RM40,310.78 |
| Unit Price without VAT: | RM28.13000 |
|---|---|
| Unit Price with VAT: | RM30.94300 |

