


TPS73115DBVR | |
|---|---|
DigiKey Part Number | 296-41769-2-ND - Tape & Reel (TR) 296-41769-1-ND - Cut Tape (CT) 296-41769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73115DBVR |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73115DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 750 µA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM4.06000 | RM4.06 |
| 10 | RM2.92700 | RM29.27 |
| 25 | RM2.64280 | RM66.07 |
| 100 | RM2.33050 | RM233.05 |
| 250 | RM2.18136 | RM545.34 |
| 500 | RM2.09136 | RM1,045.68 |
| 1,000 | RM2.01720 | RM2,017.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.92569 | RM5,777.07 |
| 6,000 | RM1.88089 | RM11,285.34 |
| 9,000 | RM1.85846 | RM16,726.14 |
| 15,000 | RM1.83361 | RM27,504.15 |
| 21,000 | RM1.81909 | RM38,200.89 |
| Unit Price without VAT: | RM4.06000 |
|---|---|
| Unit Price with VAT: | RM4.46600 |

