TUSB3410 - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB3410UARTPDK

DigiKey Part Number
296-18080-ND
Manufacturer
Manufacturer Product Number
TUSB3410UARTPDK
Description
EVAL BOARD FOR TUSB3410
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TUSB3410 - USB 2.0 to UART (RS232) Bridge Interface Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
TUSB3410UARTPDK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Type
Interface
Function
USB 2.0 to UART (RS232) Bridge
Embedded
No
Utilized IC / Part
TUSB3410
Primary Attributes
Full Speed USB to High-Speed UART
Secondary Attributes
12MHz Crystal, 3.3V Regulator
Contents
Board(s), Cable(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:10
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM468.07000RM468.07
Manufacturers Standard Package
Unit Price without VAT:RM468.07000
Unit Price with VAT:RM514.87700