24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1258MRTCTEP

DigiKey Part Number
296-24278-2-ND - Tape & Reel (TR)
296-24278-1-ND - Cut Tape (CT)
296-24278-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1258MRTCTEP
Description
IC ADC 24BIT SIGMA-DELTA 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS1258MRTCTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
125k
Number of Inputs
8, 16
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
-
Operating Temperature
-55°C ~ 125°C (TA)
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM209.81000RM209.81
10RM172.56000RM1,725.60
25RM163.25960RM4,081.49
100RM153.03710RM15,303.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250RM148.16608RM37,041.52
Manufacturers Standard Package
Unit Price without VAT:RM209.81000
Unit Price with VAT:RM230.79100