


TPS73619DRBT | |
|---|---|
DigiKey Part Number | 296-TPS73619DRBTTR-ND - Tape & Reel (TR) 296-TPS73619DRBTCT-ND - Cut Tape (CT) 296-TPS73619DRBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73619DRBT |
Description | IC REG LINEAR 1.9V 400MA 8-SON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73619DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.74000 | RM11.74 |
| 10 | RM8.78200 | RM87.82 |
| 25 | RM8.04240 | RM201.06 |
| 100 | RM7.22990 | RM722.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM6.84252 | RM1,710.63 |
| 500 | RM6.60896 | RM3,304.48 |
| 750 | RM6.49191 | RM4,868.93 |
| 1,250 | RM6.36228 | RM7,952.85 |
| 1,750 | RM6.28651 | RM11,001.39 |
| 2,500 | RM6.21366 | RM15,534.15 |
| 6,250 | RM6.05675 | RM37,854.69 |
| Unit Price without VAT: | RM11.74000 |
|---|---|
| Unit Price with VAT: | RM12.91400 |

