Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73730DRBT

DigiKey Part Number
296-TPS73730DRBTTR-ND - Tape & Reel (TR)
296-TPS73730DRBTCT-ND - Cut Tape (CT)
296-TPS73730DRBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73730DRBT
Description
IC REG LINEAR 3V 1A 8-SON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS73730DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
1.3 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM8.39000RM8.39
10RM6.21300RM62.13
25RM5.66560RM141.64
100RM5.06330RM506.33
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM4.79072RM2,395.36
750RM4.68387RM3,512.90
1,250RM4.56542RM5,706.77
1,750RM4.49619RM7,868.33
2,500RM4.42957RM11,073.92
6,250RM4.28615RM26,788.44
Unit Price without VAT:RM8.39000
Unit Price with VAT:RM9.22900