


TPS74301RGWR | |
|---|---|
DigiKey Part Number | 296-50556-2-ND - Tape & Reel (TR) 296-50556-1-ND - Cut Tape (CT) 296-50556-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74301RGWR |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74301RGWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 73dB ~ 42dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.90000 | RM6.90 |
| 10 | RM5.05900 | RM50.59 |
| 25 | RM4.59880 | RM114.97 |
| 100 | RM4.09520 | RM409.52 |
| 250 | RM3.85472 | RM963.68 |
| 500 | RM3.70990 | RM1,854.95 |
| 1,000 | RM3.59060 | RM3,590.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.44327 | RM10,329.81 |
| 6,000 | RM3.37120 | RM20,227.20 |
| 9,000 | RM3.33509 | RM30,015.81 |
| Unit Price without VAT: | RM6.90000 |
|---|---|
| Unit Price with VAT: | RM7.59000 |



