Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74901DRCR

DigiKey Part Number
296-48777-2-ND - Tape & Reel (TR)
296-48777-1-ND - Cut Tape (CT)
296-48777-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74901DRCR
Description
IC REG LINEAR POS ADJ 3A 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS74901DRCR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 3A
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,579
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.27000RM11.27
10RM8.41200RM84.12
25RM7.70200RM192.55
100RM6.91820RM691.82
250RM6.54464RM1,636.16
500RM6.31952RM3,159.76
1,000RM6.13426RM6,134.26
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM5.90535RM17,716.05
6,000RM5.79336RM34,760.16
Manufacturers Standard Package
Unit Price without VAT:RM11.27000
Unit Price with VAT:RM12.39700