


TPS74801TDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-27887-2-ND - Tape & Reel (TR) 296-27887-1-ND - Cut Tape (CT) 296-27887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74801TDRCRQ1 |
Description | IC REG LIN POS ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74801TDRCRQ1 Models |
Category | Current - Output |
Mfr | PSRR 50dB ~ 30dB (1kHz ~ 300kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 10-VFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-VSON (3x3) |
Voltage Dropout (Max) 0.16V @ 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM7.37000 | RM7.37 |
| 10 | RM5.42500 | RM54.25 |
| 25 | RM4.93440 | RM123.36 |
| 100 | RM4.39700 | RM439.70 |
| 250 | RM4.14080 | RM1,035.20 |
| 500 | RM3.98618 | RM1,993.09 |
| 1,000 | RM3.97861 | RM3,978.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM3.70183 | RM11,105.49 |
| 6,000 | RM3.62493 | RM21,749.58 |
| 9,000 | RM3.58642 | RM32,277.78 |
| Unit Price without VAT: | RM7.37000 |
|---|---|
| Unit Price with VAT: | RM8.10700 |










