


TPS74901RGWT | |
|---|---|
DigiKey Part Number | 296-29842-2-ND - Tape & Reel (TR) 296-29842-1-ND - Cut Tape (CT) 296-29842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74901RGWT |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 3A | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM18.56000 | RM18.56 |
| 10 | RM14.11300 | RM141.13 |
| 25 | RM13.00040 | RM325.01 |
| 100 | RM11.77740 | RM1,177.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | RM11.19432 | RM2,798.58 |
| 500 | RM10.84296 | RM5,421.48 |
| 750 | RM10.66700 | RM8,000.25 |
| 1,250 | RM10.47202 | RM13,090.03 |
| 1,750 | RM10.35810 | RM18,126.67 |
| 2,500 | RM10.24851 | RM25,621.27 |
| Unit Price without VAT: | RM18.56000 |
|---|---|
| Unit Price with VAT: | RM20.41600 |












